Part Details for MFR50SFTE52-1K3 by YAGEO Corporation
Results Overview of MFR50SFTE52-1K3 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR50SFTE52-1K3 Information
MFR50SFTE52-1K3 by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR50SFTE52-1K3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-MFR50SFTE52-1K3CT-ND
|
DigiKey | RES 1.3K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
11028 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
|
DISTI #
MFR50SFTE52-1K3
|
Avnet Americas | - Tape and Reel (Alt: MFR50SFTE52-1K3) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0134 / $0.0137 | Buy Now |
|
DISTI #
603-MFR50SFTE52-1K3
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.3K Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 13100 |
|
$0.0140 / $0.1000 | Buy Now |