Part Details for MFS 3F-0.2 by TURCK Inc
Results Overview of MFS 3F-0.2 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFS 3F-0.2 Information
MFS 3F-0.2 by TURCK Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MFS 3F-0.2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37R3874
|
Newark | Sensor Cord, M8 3P Rcpt-Free End, 0.2M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:0.2M, Cable Length - Imperial:0.656Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Turck MFS 3F-0.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$13.8000 | Buy Now |
|
|
Neutron USA | Cordset, Rear Mount Straight M8 Male 3 pos to Cut-end, 3x24AWG 0.2 m, 4A 125V | 50 |
|
$77.8700 | Buy Now |