Part Details for MFX037S-0D4-1 by Cristek Interconnects Inc
Overview of MFX037S-0D4-1 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for MFX037S-0D4-1
MFX037S-0D4-1 CAD Models
MFX037S-0D4-1 Part Data Attributes
|
MFX037S-0D4-1
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MFX037S-0D4-1
Cristek Interconnects Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-PRF-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MFX037S-0D4-1
This table gives cross-reference parts and alternative options found for MFX037S-0D4-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFX037S-0D4-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM04-F07N | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MFX037S-0D4-1 vs HMM04-F07N |
GMDE337S-CMI8J1-18T | D Microminiature Connector, 37 Contact(s), Female, Socket, | Glenair Inc | MFX037S-0D4-1 vs GMDE337S-CMI8J1-18T |
MDV-1037-3A1-D | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MFX037S-0D4-1 vs MDV-1037-3A1-D |
MFX037S-KD4-1 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MFX037S-0D4-1 vs MFX037S-KD4-1 |
MCR-1037-5B4 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Cristek Interconnects Inc | MFX037S-0D4-1 vs MCR-1037-5B4 |
MDE42U037DPC | 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | MFX037S-0D4-1 vs MDE42U037DPC |
MDE40N037N18 | CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MFX037S-0D4-1 vs MDE40N037N18 |
MDE40C037A06 | 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MFX037S-0D4-1 vs MDE40C037A06 |
SMR-1037-3A1 | D Microminiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle, | Cristek Interconnects Inc | MFX037S-0D4-1 vs SMR-1037-3A1 |
BR37T07 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | MFX037S-0D4-1 vs BR37T07 |