Part Details for MG18B184J250CT by Walsin Technology Corporation
Overview of MG18B184J250CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG18B184J250CT
MG18B184J250CT CAD Models
MG18B184J250CT Part Data Attributes
|
MG18B184J250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG18B184J250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MG18B184J250CT
This table gives cross-reference parts and alternative options found for MG18B184J250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG18B184J250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC03JTB250184 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP | Viking Tech Corp | MG18B184J250CT vs MC03JTB250184 |
C0603T184J3RBL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MG18B184J250CT vs C0603T184J3RBL7040 |
C0603T184J3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP | KEMET Corporation | MG18B184J250CT vs C0603T184J3RALTU |
0603X184J250ST | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | Capax Technologies Inc | MG18B184J250CT vs 0603X184J250ST |
C0603X184J3RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MG18B184J250CT vs C0603X184J3RACAUTO3191 |
C0603X184J3RAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MG18B184J250CT vs C0603X184J3RAC7411 |
C0603C184J3RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MG18B184J250CT vs C0603C184J3RAC7081 |
C0603C184J3RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | KEMET Corporation | MG18B184J250CT vs C0603C184J3RAL7013 |
C0603X184J3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP | KEMET Corporation | MG18B184J250CT vs C0603X184J3RALTM |
GRM188R71E184JA88D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MG18B184J250CT vs GRM188R71E184JA88D |