Part Details for MG18N0R9B500CG by Walsin Technology Corporation
Overview of MG18N0R9B500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG18N0R9B500CG
MG18N0R9B500CG CAD Models
MG18N0R9B500CG Part Data Attributes:
|
MG18N0R9B500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG18N0R9B500CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.1111% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 11.1111% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MG18N0R9B500CG
This table gives cross-reference parts and alternative options found for MG18N0R9B500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG18N0R9B500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0603BRNPO9BNR90 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP | YAGEO Corporation | MG18N0R9B500CG vs CQ0603BRNPO9BNR90 |
MT18N0R9B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MG18N0R9B500CG vs MT18N0R9B500CT |
0603N0R9B500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000009uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MG18N0R9B500CG vs 0603N0R9B500CR |
GHQ10CG0R9B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MG18N0R9B500CG vs GHQ10CG0R9B50NTD |
GUQ10CG0R9B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MG18N0R9B500CG vs GUQ10CG0R9B50NT |
MG18N0R9B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MG18N0R9B500CG vs MG18N0R9B500CT |
GHQ10CG0R9B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MG18N0R9B500CG vs GHQ10CG0R9B50NT |
SH18N0R9B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MG18N0R9B500CG vs SH18N0R9B500CG |
RF0603N0R9B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | MG18N0R9B500CG vs RF0603N0R9B500CT |
SH18N0R9B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MG18N0R9B500CG vs SH18N0R9B500CT |