Part Details for MG25N6EK1 by Toshiba America Electronic Components
Overview of MG25N6EK1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG25N6EK1
MG25N6EK1 CAD Models
MG25N6EK1 Part Data Attributes
|
MG25N6EK1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG25N6EK1
Toshiba America Electronic Components
TRANSISTOR 25 A, 900 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-94B1A, 19 PIN, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X19 | |
Pin Count | 19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PUFM-X19 | |
Number of Elements | 6 | |
Number of Terminals | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MG25N6EK1
This table gives cross-reference parts and alternative options found for MG25N6EK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG25N6EK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KE921205 | Power Bipolar Transistor, 50A I(C), 1200V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 19 Pin, D45, 19 PIN | Powerex Power Semiconductors | MG25N6EK1 vs KE921205 |
MG20Q6EK1 | TRANSISTOR 20 A, 900 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-72A3A, 17 PIN, BIP General Purpose Power | Toshiba America Electronic Components | MG25N6EK1 vs MG20Q6EK1 |
QM30TB-24 | Power Bipolar Transistor, 30A I(C), 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin | Mitsubishi Electric | MG25N6EK1 vs QM30TB-24 |
KE721203 | Power Bipolar Transistor, 30A I(C), 1200V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, D44, 17 PIN | Powerex Power Semiconductors | MG25N6EK1 vs KE721203 |