Datasheets
MG75Q2YS11 by: Toshiba America Electronic Components

TRANSISTOR 75 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor

Part Details for MG75Q2YS11 by Toshiba America Electronic Components

Overview of MG75Q2YS11 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MG75Q2YS11

MG75Q2YS11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MG75Q2YS11 Part Data Attributes

MG75Q2YS11 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
MG75Q2YS11 Toshiba America Electronic Components TRANSISTOR 75 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 75 A
Collector-Emitter Voltage-Max 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf) 1000 ns
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-PUFM-X7
Number of Elements 2
Number of Terminals 7
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 600 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application POWER CONTROL
Transistor Element Material SILICON
VCEsat-Max 2.7 V

Alternate Parts for MG75Q2YS11

This table gives cross-reference parts and alternative options found for MG75Q2YS11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG75Q2YS11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSM75GB120DN2 Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Infineon Technologies AG MG75Q2YS11 vs BSM75GB120DN2
CM75DY-24H Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, Powerex Power Semiconductors MG75Q2YS11 vs CM75DY-24H
C67076-A2105-A70 Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, Eupec Gmbh & Co Kg MG75Q2YS11 vs C67076-A2105-A70
2MBI75F-120 Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, M216, 7 PIN Fuji Electric Co Ltd MG75Q2YS11 vs 2MBI75F-120
MG25Q2YS40 TRANSISTOR 25 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor Toshiba America Electronic Components MG75Q2YS11 vs MG25Q2YS40
2MBI75N-120 Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Fuji Electric Co Ltd MG75Q2YS11 vs 2MBI75N-120
MG75Q2YS42 TRANSISTOR 75 A, 1200 V, N-CHANNEL IGBT, 2-108A2A, 7 PIN, Insulated Gate BIP Transistor Toshiba America Electronic Components MG75Q2YS11 vs MG75Q2YS42
CM50DY-24H Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, Mitsubishi Electric MG75Q2YS11 vs CM50DY-24H
CM50DU-24H Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, Powerex Power Semiconductors MG75Q2YS11 vs CM50DU-24H
MG75Q2YS1 TRANSISTOR 75 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor Toshiba America Electronic Components MG75Q2YS11 vs MG75Q2YS1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG75Q2YS11 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG75Q2YS11 by Toshiba America Electronic Components

  • Please alert me when MG75Q2YS11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MG75Q2YS11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG75Q2YS11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MG75Q2YS11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG75Q2YS11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG75Q2YS11 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: