Part Details for MG75Q2YS1 by Toshiba America Electronic Components
Overview of MG75Q2YS1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MG75Q2YS1
MG75Q2YS1 CAD Models
MG75Q2YS1 Part Data Attributes
|
MG75Q2YS1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG75Q2YS1
Toshiba America Electronic Components
TRANSISTOR 75 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SPEED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 500 ns | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |
Alternate Parts for MG75Q2YS1
This table gives cross-reference parts and alternative options found for MG75Q2YS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG75Q2YS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG75Q2YS40 | TRANSISTOR 75 A, 1200 V, N-CHANNEL IGBT, 2-94D1A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG75Q2YS1 vs MG75Q2YS40 |
MG50Q2YS91 | TRANSISTOR 50 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG75Q2YS1 vs MG50Q2YS91 |
BSM50GB120DN2 | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, | Siemens | MG75Q2YS1 vs BSM50GB120DN2 |
MG50Q2YS50 | TRANSISTOR 78 A, 1200 V, N-CHANNEL IGBT, 2-94D4A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG75Q2YS1 vs MG50Q2YS50 |
CM50DU-24F | Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, | Mitsubishi Electric | MG75Q2YS1 vs CM50DU-24F |
2MBI75F-120 | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, M216, 7 PIN | Fuji Electric Co Ltd | MG75Q2YS1 vs 2MBI75F-120 |
2MBI75N-120 | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Fuji Electric Co Ltd | MG75Q2YS1 vs 2MBI75N-120 |
MG75Q2YS42 | TRANSISTOR 75 A, 1200 V, N-CHANNEL IGBT, 2-108A2A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG75Q2YS1 vs MG75Q2YS42 |
BSM75GB120DN2 | Insulated Gate Bipolar Transistor, 105A I(C), 1200V V(BR)CES, N-Channel, | Siemens | MG75Q2YS1 vs BSM75GB120DN2 |
MG25Q2YS91 | TRANSISTOR 25 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG75Q2YS1 vs MG25Q2YS91 |