Part Details for MGBR5V30G-SMB-R by Unisonic Technologies Co Ltd
Overview of MGBR5V30G-SMB-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Part Details for MGBR5V30G-SMB-R
MGBR5V30G-SMB-R CAD Models
MGBR5V30G-SMB-R Part Data Attributes
|
MGBR5V30G-SMB-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGBR5V30G-SMB-R
Unisonic Technologies Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | HALOGEN AND LEAD FREE, SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MGBR5V30G-SMB-R
This table gives cross-reference parts and alternative options found for MGBR5V30G-SMB-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGBR5V30G-SMB-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B530CQ-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | MGBR5V30G-SMB-R vs B530CQ-13-F |
SK53AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | MGBR5V30G-SMB-R vs SK53AFL-TP |
MGBR5V30L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | MGBR5V30G-SMB-R vs MGBR5V30L-SMB-R |
SM530AF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | MGBR5V30G-SMB-R vs SM530AF-E |
SM530BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | MGBR5V30G-SMB-R vs SM530BF |
RB080LAM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, | ROHM Semiconductor | MGBR5V30G-SMB-R vs RB080LAM-30TR |
SK53C | Rectifier Diode, | MERITEK Electronics Corporation | MGBR5V30G-SMB-R vs SK53C |
SK53B | Rectifier Diode, | MERITEK Electronics Corporation | MGBR5V30G-SMB-R vs SK53B |
SSM530BF | Rectifier Diode, | Surge Components Inc | MGBR5V30G-SMB-R vs SSM530BF |