Part Details for MGGMB40-800B-XC8 by SMC Corporation of America
Results Overview of MGGMB40-800B-XC8 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGGMB40-800B-XC8 Information
MGGMB40-800B-XC8 by SMC Corporation of America is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
| U77A1110800BP | Amphenol Communications Solutions | PLASTIC DUST COVER | |
| 10125138-002800BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 28P |
Price & Stock for MGGMB40-800B-XC8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74119590
|
RS | GUIDED CYLINDER, AIR, MGG SERIES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$865.2300 / $930.3600 | RFQ |