-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGS-2-01 by Essentra Components is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AM9967
|
Newark | Cable Grommet, Slot Edge, Nat, Nyl 6.6, Grommet Type:Slotted Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:-, Panel Thickness Max:0.085", Grommet Colour:Natural Rohs Compliant: Yes |Essentra Components MGS-2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.5700 / $0.6800 | Buy Now |
|
DISTI #
RP814-ND
|
DigiKey | GROMMET EDGE SLOT PA66 NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1600 In Stock |
|
$0.3376 / $0.5900 | Buy Now |
|
DISTI #
144-MGS-2-01
|
Mouser Electronics | Grommets & Bushings Grommet Strip,Nat,.052-.085 in Hold RoHS: Compliant | 4354 |
|
$0.3370 / $0.5900 | Buy Now |
|
DISTI #
70208982
|
RS | GROMMET STRIP, MOLDED, NYLON, FOR .052-.085 PANEL THICKNESS, 12.75 LENGTH Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3108 |
|
$0.5060 / $0.6020 | Buy Now |
|
|
Future Electronics | 12.750" L x 0.175" W x 0.155" H Nylon Natural Color Molded Grommet Strip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.4500 / $0.5000 | Buy Now |
|
|
Bisco Industries | 12533 |
|
Buy Now | ||
|
DISTI #
RICMGS-2-01
|
Heilind Electronics | GROMMET STRIP,NAT,.052-.085 IN | Americas - 10822 in Stock |
|
$0.2377 / $0.3037 | Buy Now |
|
|
Onlinecomponents.com | Grommet Strip - MS21266-2N - Compatible Panel Thickness Range 1.3 - 2.2 mm (0.052 - 0.085 in) - Serrated - Nylon COO: United States RoHS: Compliant |
2952 In Stock |
|
$0.2475 / $0.4041 | Buy Now |
|
DISTI #
53835354
|
Verical | Cable Accessories Grommet Nylon 6/6 Natural Min Qty: 53 Package Multiple: 1 | Americas - 10725 |
|
$1.3600 / $1.5794 | Buy Now |
|
DISTI #
83629504
|
Verical | Cable Accessories Grommet Nylon 6/6 Natural Min Qty: 200 Package Multiple: 100 Date Code: 2110 | Americas - 2900 |
|
$0.3309 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy