Part Details for MH081-MH1RP-403040-0050 by Samtec Inc
Results Overview of MH081-MH1RP-403040-0050 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH081-MH1RP-403040-0050 Information
MH081-MH1RP-403040-0050 by Samtec Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft | |
| CO-059BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-050 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 50ft | |
| CS-DSDHD26MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-050 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 50ft |
Price & Stock for MH081-MH1RP-403040-0050
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MH081-MH1RP-403040-0050
|
Avnet Americas | - Bulk (Alt: MH081-MH1RP-403040-0050) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
000000000003518713
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 0.81 mm DIA Coax Cable | 0 |
|
Buy Now |
US Tariff Estimator: MH081-MH1RP-403040-0050 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MH081-MH1RP-403040-0050
MH081-MH1RP-403040-0050 Part Data Attributes
|
|
MH081-MH1RP-403040-0050
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH081-MH1RP-403040-0050
Samtec Inc
RF Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.20.00.00 | |
| Body/Shell Style | Plug | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Coupling Type | Snap | |
| Insulator Material | Polytetrafluoroethylene | |
| Mounting Style | Right Angle | |
| Mounting Type | Cable | |
| Operating Frequency-Max | 6 Ghz | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | With Cable Assembly | |
| Panel Mount | No | |
| Termination Type | Wire | |
| Total Number of Contacts | 1 |