Part Details for MH113-MH1RP-403040-0074 by Samtec Inc
Results Overview of MH113-MH1RP-403040-0074 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH113-MH1RP-403040-0074 Information
MH113-MH1RP-403040-0074 by Samtec Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54111-403040850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
| 59112-K24-03-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions. | |
| 20021321-00074D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 74 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for MH113-MH1RP-403040-0074
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000003999962
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 0 |
|
Buy Now |
US Tariff Estimator: MH113-MH1RP-403040-0074 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MH113-MH1RP-403040-0074
MH113-MH1RP-403040-0074 Part Data Attributes
|
|
MH113-MH1RP-403040-0074
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-403040-0074
Samtec Inc
RF MHF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal, Plug,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.20.00.00 | |
| Body/Shell Style | Plug | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Mhf Connector | |
| Contact Gender | Female | |
| Coupling Type | Snap | |
| Insulator Material | Polybutylene Terephthalate | |
| Mounting Type | Cable | |
| Operating Frequency-Max | 6 Ghz | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | With Cable Assembly | |
| Panel Mount | No | |
| Shell Finish | Gold | |
| Shell Material | Phosphor Bronze | |
| Termination Type | Wire | |
| Total Number of Contacts | 1 |