Part Details for MH113-MH1RP-403040-0150 by Samtec Inc
Results Overview of MH113-MH1RP-403040-0150 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH113-MH1RP-403040-0150 Information
MH113-MH1RP-403040-0150 by Samtec Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM27C010-150DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
| CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
| 54111-403040850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MH113-MH1RP-403040-0150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000003999963
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 0 |
|
Buy Now |
US Tariff Estimator: MH113-MH1RP-403040-0150 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MH113-MH1RP-403040-0150
MH113-MH1RP-403040-0150 Part Data Attributes
|
|
MH113-MH1RP-403040-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-403040-0150
Samtec Inc
RF Connector
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.20.00.00 | |
| Body Depth | 0.098 Inch | |
| Body Diameter | 0.106 Inch | |
| Body/Shell Style | Plug | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Coupling Type | Snap | |
| Insulator Material | Polybutylene Terephthalate | |
| Mounting Style | Right Angle | |
| Mounting Type | Cable | |
| Operating Frequency-Max | 3 Ghz | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | With Cable Assembly | |
| Panel Mount | No | |
| Termination Type | Wire | |
| Total Number of Contacts | 1 |