There are no models available for this part yet.
Overview of MH25632N-45 by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for MH25632N-45 by Mitsubishi Electric
Part Data Attributes for MH25632N-45 by Mitsubishi Electric
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Package Description
|
SIMM, SSIM64
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
45 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XSMA-N64
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
64
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX32
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIMM
|
Package Equivalence Code
|
SSIM64
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
20.066 mm
|
Standby Current-Max
|
0.08 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
1.12 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for MH25632N-45
This table gives cross-reference parts and alternative options found for MH25632N-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH25632N-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1841APM-30C | SRAM Module, 1MX8, 30ns, CMOS, PSMA64 | Cypress Semiconductor | MH25632N-45 vs CYM1841APM-30C |
CYM1841BPZ-45C | SRAM Module, 256KX32, 45ns, CMOS, PLASTIC, ZIP-64 | Cypress Semiconductor | MH25632N-45 vs CYM1841BPZ-45C |
PDM4M4050S10Z | SRAM Module, 1MX8, 10ns, CMOS, PZMA64 | Paradigm Technology Inc | MH25632N-45 vs PDM4M4050S10Z |
SYS32256ZKLI-020 | SRAM Module, 256KX32, 20ns, CMOS, PLASTIC, ZIP-64 | Mosaic Semiconductor Inc | MH25632N-45 vs SYS32256ZKLI-020 |
AK632256Z-15 | SRAM Module, 256KX32, CMOS, 0.540 INCH, ZIP-64 | Accutek Microcircuit Corporation | MH25632N-45 vs AK632256Z-15 |
CYM1841CPM-45C | SRAM Module, 256KX32, 45ns, CMOS | Cypress Semiconductor | MH25632N-45 vs CYM1841CPM-45C |
CYM1841APR-35C | SRAM Module, 256KX32, 35ns, CMOS, PZMA64, PLASTIC, ZIP-64 | Cypress Semiconductor | MH25632N-45 vs CYM1841APR-35C |
SYS32256ZKL-17 | SRAM Module, 256KX32, 17ns, CMOS, PZMA64, PLASTIC, ZIP-64 | APTA Group Inc | MH25632N-45 vs SYS32256ZKL-17 |
MT8LS25632Z-35L | SRAM Module, 256KX32, 35ns, CMOS, ZIP-64 | Micron Technology Inc | MH25632N-45 vs MT8LS25632Z-35L |
7MP4045S45Z | BOARD-64, Box | Integrated Device Technology Inc | MH25632N-45 vs 7MP4045S45Z |