Memory
MH2M36CNLJ-55
Mitsubishi Electric
Description: Fast Page DRAM Module, 2MX36, 55ns, CMOS, SIMM-72

Overview of MH2M36CNLJ-55 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MH2M36CNLJ-55 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MH2M36CNLJ-55 by Mitsubishi Electric

MH2M36CNLJ-55
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
55 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
75497472 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Standby Current-Max
0.006 A
Supply Current-Max
0.914 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MH2M36CNLJ-55
    Mitsubishi Electric
    Fast Page DRAM Module, 2MX36, 55ns, CMOS, SIMM-72
    VS

Alternate Parts for MH2M36CNLJ-55

This table gives cross-reference parts and alternative options found for MH2M36CNLJ-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH2M36CNLJ-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STI362000-60TM Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc MH2M36CNLJ-55 vs STI362000-60TM
HYM536220W-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc MH2M36CNLJ-55 vs HYM536220W-70
GMM7362000CSG-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd MH2M36CNLJ-55 vs GMM7362000CSG-70
MH2M36CNYJ-7 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Mitsubishi Electric MH2M36CNLJ-55 vs MH2M36CNYJ-7
STI362000A-70GR Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc MH2M36CNLJ-55 vs STI362000A-70GR
MC-422000A36FJ-70 MEMORY MODULE,DRAM,FAST PAGE,2MX36,CMOS,SSIM,72PIN,PLASTIC Renesas Electronics Corporation MH2M36CNLJ-55 vs MC-422000A36FJ-70
GMM7362000BSG-80 Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd MH2M36CNLJ-55 vs GMM7362000BSG-80
DM2M36SJ7-15 Cache DRAM Module, 2MX36, 35ns, MOS, SIMM-72 Ramtron International Corporation MH2M36CNLJ-55 vs DM2M36SJ7-15
MC-422000A36BT-60 Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 Elpida Memory Inc MH2M36CNLJ-55 vs MC-422000A36BT-60
THM362040ASG-80 IC 2M X 36 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM Toshiba America Electronic Components MH2M36CNLJ-55 vs THM362040ASG-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MH2M36CNLJ-55 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MH2M36CNLJ-55 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of MH2M36CNLJ-55 would you like to use for your alert(s)?
  • Please alert me when MH2M36CNLJ-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MH2M36CNLJ-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MH2M36CNLJ-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MH2M36CNLJ-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MH2M36CNLJ-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MH2M36CNLJ-55 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: