Memory
MH32S72PHB-7
Mitsubishi Electric
Description: Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168

Overview of MH32S72PHB-7 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MH32S72PHB-7 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MH32S72PHB-7 by Mitsubishi Electric

MH32S72PHB-7
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
2415919104 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.018 A
Supply Current-Max
3.6 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MH32S72PHB-7
    Mitsubishi Electric
    Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168
    VS

Alternate Parts for MH32S72PHB-7

This table gives cross-reference parts and alternative options found for MH32S72PHB-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH32S72PHB-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MH32S72PHB-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric MH32S72PHB-7 vs MH32S72PHB-8
V437332S04VBTG-10PC Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mosel Vitelic Corporation MH32S72PHB-7 vs V437332S04VBTG-10PC
GMM27333233ANTG-7J Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc MH32S72PHB-7 vs GMM27333233ANTG-7J
V437332S04VATG-10PC Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mosel Vitelic Corporation MH32S72PHB-7 vs V437332S04VATG-10PC
Part Number Description Manufacturer Compare
HYM71V753201TH-10P Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc MH32S72PHB-7 vs HYM71V753201TH-10P
M374S3323CT0-C1L Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor MH32S72PHB-7 vs M374S3323CT0-C1L
MH32S72BBFA-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric MH32S72PHB-7 vs MH32S72BBFA-8
KMM377S3320T2-GL Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor MH32S72PHB-7 vs KMM377S3320T2-GL
HYM71V75R3201LTH-10S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc MH32S72PHB-7 vs HYM71V75R3201LTH-10S
MH32S72PHB-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric MH32S72PHB-7 vs MH32S72PHB-8
KMM374S3253ATS-GL Synchronous DRAM Module, 32MX72, 6ns, CMOS Samsung Semiconductor MH32S72PHB-7 vs KMM374S3253ATS-GL
KMM377S3227BT2-GH Synchronous DRAM Module, 32MX72, 6ns, CMOS Samsung Semiconductor MH32S72PHB-7 vs KMM377S3227BT2-GH
MT18LSDT3272G-10CXX Synchronous DRAM Module, 32MX72, 6ns, CMOS, Micron Technology Inc MH32S72PHB-7 vs MT18LSDT3272G-10CXX
HYM71V753201LTH-10S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc MH32S72PHB-7 vs HYM71V753201LTH-10S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MH32S72PHB-7 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MH32S72PHB-7 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of MH32S72PHB-7 would you like to use for your alert(s)?
  • Please alert me when MH32S72PHB-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MH32S72PHB-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MH32S72PHB-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MH32S72PHB-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MH32S72PHB-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MH32S72PHB-7 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: