Part Details for MH4V725CWJ-6 by Mitsubishi Electric
Overview of MH4V725CWJ-6 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MH4V725CWJ-6
MH4V725CWJ-6 CAD Models
MH4V725CWJ-6 Part Data Attributes
|
MH4V725CWJ-6
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH4V725CWJ-6
Mitsubishi Electric
DRAM Module, 4MX72, 60ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Self Refresh | NO | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 2.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MH4V725CWJ-6
This table gives cross-reference parts and alternative options found for MH4V725CWJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH4V725CWJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM374F410CS1-6 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MH4V725CWJ-6 vs KMM374F410CS1-6 |
KMM374F410CK-6 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MH4V725CWJ-6 vs KMM374F410CK-6 |
KMM374F410CK1-6 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MH4V725CWJ-6 vs KMM374F410CK1-6 |
MT18LD472AG-6X | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Micron Technology Inc | MH4V725CWJ-6 vs MT18LD472AG-6X |