Part Details for MHM557150.1%25PPMB by RCD Components Inc
Overview of MHM557150.1%25PPMB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHM557150.1%25PPMB
MHM557150.1%25PPMB CAD Models
MHM557150.1%25PPMB Part Data Attributes
|
MHM557150.1%25PPMB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MHM557150.1%25PPMB
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 0.1% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Film | |
Manufacturer Series | MHM | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.05 mm | |
Package Length | 7 mm | |
Package Style | MELF | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55182 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MHM | |
Technology | METAL FILM | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MHM557150.1%25PPMB
This table gives cross-reference parts and alternative options found for MHM557150.1%25PPMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHM557150.1%25PPMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHM557150.5%25PPMB | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 0.5% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557150.5%25PPMB |
MHM557150.1%50PPMB | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 0.1% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557150.1%50PPMB |
MHM557150.5%25PPMT | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 0.5% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557150.5%25PPMT |
MHM557151%25PPMB | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 1% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557151%25PPMB |
MHM557151%100PPMB | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 1% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557151%100PPMB |
MHM557151%100PPMT | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 1% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557151%100PPMT |
MHM557150.1%25PPMT | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 0.1% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557150.1%25PPMT |
MHM557151%50PPMB | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 1% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557151%50PPMB |
MHM557150.1%100PPMT | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 0.1% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557150.1%100PPMT |
MHM557150.5%50PPMB | Fixed Resistor, Metal Film, 0.125W, 715ohm, 200V, 0.5% +/-Tol | RCD Components Inc | MHM557150.1%25PPMB vs MHM557150.5%50PPMB |