Part Details for MHP8564SS by Microchip Technology Inc
Results Overview of MHP8564SS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHP8564SS Information
MHP8564SS by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: MHP8564SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MHP8564SS Part Data Attributes
|
|
MHP8564SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MHP8564SS
Microchip Technology Inc
Switching Regulator, Current-mode, 4A, 560kHz Switching Freq-Max, Hybrid
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 4 A | |
| Package Body Material | Metal | |
| Package Equivalence Code | SIP16,.12,50 | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535v;38534k;883s | |
| Surface Mount | No | |
| Switching Frequency-Max | 560 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Military |