Part Details for MHS2501KFH-4 by Microsemi Corporation
Overview of MHS2501KFH-4 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHS2501KFH-4
MHS2501KFH-4 CAD Models
MHS2501KFH-4 Part Data Attributes:
|
MHS2501KFH-4
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MHS2501KFH-4
Microsemi Corporation
Transistor Output SSR, 8-Channel, 1000V Isolation, HERMETIC SEALED, FLATPACK-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, FLATPACK-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 8 | |
On-state Resistance-Max | 1.5 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for MHS2501KFH-4
This table gives cross-reference parts and alternative options found for MHS2501KFH-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHS2501KFH-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHS2501KFC-4 | Transistor Output SSR, 8-Channel, 1000V Isolation, HERMETIC SEALED, FLATPACK-64 | Microsemi Corporation | MHS2501KFH-4 vs MHS2501KFC-4 |