Part Details for MI5TT25V1 by Mersen Electrical Power
Overview of MI5TT25V1 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MI5TT25V1
MI5TT25V1 CAD Models
MI5TT25V1 Part Data Attributes:
|
MI5TT25V1
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI5TT25V1
Mersen Electrical Power
Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER/BOX | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MI5TT25V1
This table gives cross-reference parts and alternative options found for MI5TT25V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI5TT25V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0464001.DR | Electric Fuse, Fast Blow, 1A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MI5TT25V1 vs 0464001.DR |
CFB0520T/1 | Electric Fuse, Time Delay Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | CamdenBoss Ltd | MI5TT25V1 vs CFB0520T/1 |
0232001.XP | Electric Fuse, Medium Blow, 1A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | MI5TT25V1 vs 0232001.XP |
0664001.HXSL | Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | MI5TT25V1 vs 0664001.HXSL |
0664001.HXLL | Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | MI5TT25V1 vs 0664001.HXLL |
SF-2410SP100W-2 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Surface Mount, 2410, | Bourns Inc | MI5TT25V1 vs SF-2410SP100W-2 |
326001P | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | MI5TT25V1 vs 326001P |
464001 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | MI5TT25V1 vs 464001 |
8AP1 | Electric Fuse, Fast Blow, 1A, 250VAC, 100A (IR), Through Hole, | Bel Fuse | MI5TT25V1 vs 8AP1 |
JMP-A001 | Electric Fuse, | Conquer Electronics Co Ltd | MI5TT25V1 vs JMP-A001 |