| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BML0603-R082MLF | TT Electronics Resistors | Check for Price | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0603 | MIC0603-R082M vs BML0603-R082MLF |
Part Details for MIC0603-R082M by Associated Components Technology Inc
Results Overview of MIC0603-R082M by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC0603-R082M Information
MIC0603-R082M by Associated Components Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: MIC0603-R082M by Associated Components Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC0603-R082M Part Data Attributes
|
|
MIC0603-R082M
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC0603-R082M
Associated Components Technology Inc
General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD, 0603
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Chip, 0603 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0603 | |
| Construction | Chip | |
| DC Resistance | 0.3 Ω | |
| Inductance-Nom (L) | 0.082 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Quality Factor-Min (at L-nom) | 10 | |
| Rated Current-Max | 0.05 A | |
| Self Resonance Frequency | 245 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 50 Mhz | |
| Tolerance | 20% |
Alternate Parts for MIC0603-R082M
This table gives cross-reference parts and alternative options found for MIC0603-R082M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC0603-R082M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.