| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCI201209R33KB | Kenlott Electronics Co Ltd | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Amorphous Magnetic-Core, SMD, 0805 | MIC0805D-R33KB vs MCI201209R33KB |
| MCI201209R33KT | Kenlott Electronics Co Ltd | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Amorphous Magnetic-Core, SMD, 0805 | MIC0805D-R33KB vs MCI201209R33KT |
Part Details for MIC0805D-R33KB by SMEC Inc
Results Overview of MIC0805D-R33KB by SMEC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC0805D-R33KB Information
MIC0805D-R33KB by SMEC Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: MIC0805D-R33KB by SMEC Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC0805D-R33KB Part Data Attributes
|
|
MIC0805D-R33KB
SMEC Inc
Buy Now
Datasheet
|
Compare Parts:
MIC0805D-R33KB
SMEC Inc
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0805 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.55 Ω | |
| Inductance-Nom (L) | 0.33 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Package Height | 0.85 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Bulk | |
| Quality Factor-Min (at L-nom) | 20 | |
| Rated Current-Max | 0.25 A | |
| Self Resonance Frequency | 145 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |
Alternate Parts for MIC0805D-R33KB
This table gives cross-reference parts and alternative options found for MIC0805D-R33KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC0805D-R33KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.