| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B82422-T1151-K8 | TDK Corporation | Check for Price | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD | MIC1008-R15K vs B82422-T1151-K8 |
Part Details for MIC1008-R15K by Microchip Technology Inc
Results Overview of MIC1008-R15K by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC1008-R15K Information
MIC1008-R15K by Microchip Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQM18NNR15K00D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQH31MNR15K03L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206 | |
| LQM18NNR15K00B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 |
US Tariff Estimator: MIC1008-R15K by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC1008-R15K Part Data Attributes
|
|
MIC1008-R15K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1008-R15K
Microchip Technology Inc
General Purpose Inductor, 0.15uH, 10%, 1 Element, SMD
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.24 Ω | |
| Inductance-Nom (L) | 0.15 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Quality Factor-Min (at L-nom) | 40 | |
| Rated Current-Max | 0.5 A | |
| Self Resonance Frequency | 530 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25.2 Mhz | |
| Tolerance | 10% |
Alternate Parts for MIC1008-R15K
This table gives cross-reference parts and alternative options found for MIC1008-R15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1008-R15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.