Part Details for MIC2003-0.5YML by Micrel Inc
Overview of MIC2003-0.5YML by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2003-0.5YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2003-0.5YML-ND
|
DigiKey | CURRENT LIMITING CIRCUIT PROTECT Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4988 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | MIC2003 - Current Limiting Circuit Protector RoHS: Compliant Status: Active Min Qty: 1 | 4988 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for MIC2003-0.5YML
MIC2003-0.5YML CAD Models
MIC2003-0.5YML Part Data Attributes
|
MIC2003-0.5YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2003-0.5YML
Micrel Inc
Power Supply Support Circuit, Fixed, 1 Channel, MLF-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MLF-6 | |
Reach Compliance Code | compliant | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 0.33 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2003-0.5YML
This table gives cross-reference parts and alternative options found for MIC2003-0.5YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2003-0.5YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-0.8YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2003-0.5YML vs MIC2005-0.8YML |
MIC2005-0.5YM5TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YML vs MIC2005-0.5YM5TX |
MIC2005A-1YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YML vs MIC2005A-1YM5TX |
MIC2005-0.8LYM5-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2003-0.5YML vs MIC2005-0.8LYM5-TR |
MIC2014-0.8YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YML vs MIC2014-0.8YM5TX |
MIC2005M-0.8YM6TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YML vs MIC2005M-0.8YM6TX |
MIC2004-0.5YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2003-0.5YML vs MIC2004-0.5YML |
MIC2005A-1YM6-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2003-0.5YML vs MIC2005A-1YM6-TR |
AP2181DFMG-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, DFN-6 | Diodes Incorporated | MIC2003-0.5YML vs AP2181DFMG-7 |
MIC2003-0.5YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YML vs MIC2003-0.5YM5TX |