Part Details for MIC2039FYM6-TR by Microchip Technology Inc
Overview of MIC2039FYM6-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2039FYM6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9552
|
Newark | Adj, High-Side, Power Distribution Switch 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2039FYM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 | Buy Now |
DISTI #
576-4149-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2862 In Stock |
|
$0.7100 / $0.9700 | Buy Now |
DISTI #
MIC2039FYM6-TR
|
Avnet Americas | SOT-23 ADJ High-Side Power Distribution Switch - Tape and Reel (Alt: MIC2039FYM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
998-MIC2039FYM6TR
|
Mouser Electronics | Power Switch ICs - Power Distribution ADJ, High-Side, Power Distribution Switch RoHS: Compliant | 2435 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MIC2039FYM6-TR
|
Microchip Technology Inc | ADJ, High-Side, Power Distribution Switch, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
15531 Alternates Available |
|
$0.7100 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
|
Ameya Holding Limited | IC SW DISTRIBUTION SOT23-6L | 15531 |
|
RFQ | |
|
NAC | ADJ, High-Side, Power Distribution Switch - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
MIC2039FYM6-TR
|
Avnet Silica | SOT-23 ADJ High-Side Power Distribution Switch (Alt: MIC2039FYM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2039FYM6-TR
MIC2039FYM6-TR CAD Models
MIC2039FYM6-TR Part Data Attributes
|
MIC2039FYM6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2039FYM6-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V, +2.15V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2039FYM6-TR
This table gives cross-reference parts and alternative options found for MIC2039FYM6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2039FYM6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2039FYMT | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYM6-TR vs MIC2039FYMT |
PI5USB2546ZHE | Power Supply Support Circuit, | Diodes Incorporated | MIC2039FYM6-TR vs PI5USB2546ZHE |
MIC2039BYMT-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYM6-TR vs MIC2039BYMT-TR |
MIC2039EYM6 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYM6-TR vs MIC2039EYM6 |
MIC2039AYMT-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYM6-TR vs MIC2039AYMT-TR |
MIC2039FYMT-T5 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYM6-TR vs MIC2039FYMT-T5 |
MIC2039EYM6-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYM6-TR vs MIC2039EYM6-TR |
MIC2039BYM6-T5 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYM6-TR vs MIC2039BYM6-T5 |
MIC2039AYM6-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYM6-TR vs MIC2039AYM6-TR |
MIC2039FYM6 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYM6-TR vs MIC2039FYM6 |