There are no models available for this part yet.
Overview of MIC2039FYMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC2039FYMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y9550
|
Newark | Adj, High-Side, Power Distribution Switch 6 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2039FYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 | Buy Now | |
DISTI #
576-4151-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6TDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7300 / $0.9700 | Buy Now | |
DISTI #
MIC2039FYMT-TR
|
Avnet Americas | USB Power SW Hi Side Single 2.5V to 5.5V 3.2A 6-Pin TDFN T/R - Tape and Reel (Alt: MIC2039FYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $0.9700 | Buy Now | |
DISTI #
998-MIC2039FYMTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution ADJ, High-Side, Power Distribution Switch RoHS: Compliant | 8626 |
|
$0.7290 / $0.9700 | Buy Now | |
DISTI #
MIC2039FYMT-TR
|
Microchip Technology Inc | ADJ, High-Side, Power Distribution Switch, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.7100 / $0.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7350 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.6580 / $1.8020 | Buy Now | ||
NAC | ADJ, High-Side, Power Distribution Switch - Package: 6 UDFN 2x2x.06mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7600 / $0.9400 | Buy Now | ||
DISTI #
MIC2039FYMT-TR
|
Avnet Silica | USB Power SW Hi Side Single 2.5V to 5.5V 3.2A 6-Pin TDFN T/R (Alt: MIC2039FYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | ||
DISTI #
MIC2039FYMT-TR
|
EBV Elektronik | USB Power SW Hi Side Single 2.5V to 5.5V 3.2A 6-Pin TDFN T/R (Alt: MIC2039FYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC2039FYMT-TR by Microchip Technology Inc
Part Data Attributes for MIC2039FYMT-TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DFN-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
LOAD SWITCH
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.08,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.6 mm
|
Supply Current-Max (Isup)
|
0.3 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.25V,+2.15V
|
Width
|
2 mm
|
Alternate Parts for MIC2039FYMT-TR
This table gives cross-reference parts and alternative options found for MIC2039FYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2039FYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2039FYMT-T5 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039FYMT-TR vs MIC2039FYMT-T5 |
Related Parts for MIC2039FYMT-TR
-
MIC2039FYMTPower Management Circuits
-
STM32F100RCT6BTRMicrocontrollers
-
TPS63020DSJRSwitching Regulator or Controllers
-
MIC284-2BMOther Analog ICs
-
MIC2211-FGYML-TRLinear Regulator ICs
-
FAN3122CMXPeripheral Drivers
-
MIC863BM8Operational Amplifiers
-
NVATS5A114PLZT4GPower Field-Effect Transistors
-
DS90C385AMTX/NOPBLine Driver or Receivers