| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC2400AGESANHWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 240ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402, | MIC2400AGESSGHWS vs MIC2400AGESANHWS |
| MIC2400AGESTGKWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 240ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402, | MIC2400AGESSGHWS vs MIC2400AGESTGKWS |
| MIC2400AGESGNHWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 240ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402, | MIC2400AGESSGHWS vs MIC2400AGESGNHWS |
Part Details for MIC2400AGESSGHWS by Vishay Intertechnologies
Results Overview of MIC2400AGESSGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2400AGESSGHWS Information
MIC2400AGESSGHWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MIC2400AGESSGHWS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC2400AGESSGHWS Part Data Attributes
|
|
MIC2400AGESSGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MIC2400AGESSGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 240ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.254 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 240 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 100 V |
Alternate Parts for MIC2400AGESSGHWS
This table gives cross-reference parts and alternative options found for MIC2400AGESSGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2400AGESSGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.