Drivers And Interfaces
MIC2545A-1BTS
Description: Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14

Overview of MIC2545A-1BTS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT821BTSO Renesas Electronics Corporation 10 BIT REGISTER
74FCT821BTSO8 Renesas Electronics Corporation 10 BIT REGISTER
74FCT841BTSO Renesas Electronics Corporation 10-BIT NON-INVRTNG LATCH

Price & Stock for MIC2545A-1BTS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MIC2545A-1BTS
Avnet Americas - Bulk (Alt: MIC2545A-1BTS) RoHS: Not Compliant Min Qty: 357 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 4005 Partner Stock
  • 1 $1.0200
  • 25 $0.9556
  • 100 $0.9166
$0.9166 / $1.0200 Buy Now
Quest Components   432
  • 1 $2.7744
  • 99 $1.3872
  • 217 $1.2832
$1.2832 / $2.7744 Buy Now

CAD Models for MIC2545A-1BTS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2545A-1BTS by Microchip Technology Inc

MIC2545A-1BTS
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Built-in Protections
OVER CURRENT; THERMAL
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-on Time
5000 µs
Width
4.4 mm
Want to compare parts?
  1. MIC2545A-1BTS
    Microchip Technology Inc
    Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14
    VS

Alternate Parts for MIC2545A-1BTS

This table gives cross-reference parts and alternative options found for MIC2545A-1BTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2545A-1BTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2545A-1YTS-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14 Microchip Technology Inc MIC2545A-1BTS vs MIC2545A-1YTS-TR
Part Number Description Manufacturer Compare
MIC2545A-2YTS-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14 Microchip Technology Inc MIC2545A-1BTS vs MIC2545A-2YTS-TR
MIC2545A-1BM Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 Microchip Technology Inc MIC2545A-1BTS vs MIC2545A-1BM
MIC2545A-1YM-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8 Microchip Technology Inc MIC2545A-1BTS vs MIC2545A-1YM-TR
MIC2545A-2YM-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8 Microchip Technology Inc MIC2545A-1BTS vs MIC2545A-2YM-TR
MIC2545A-2BM Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 Microchip Technology Inc MIC2545A-1BTS vs MIC2545A-2BM
MIC2545A-1YTS-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14 Microchip Technology Inc MIC2545A-1BTS vs MIC2545A-1YTS-TR
L99DZ70XPTR Door actuator driver with 6 bridges for double door lock control, mirror fold and mirror axis control, highside driver for mirror STMicroelectronics MIC2545A-1BTS vs L99DZ70XPTR

Related Parts for MIC2545A-1BTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2545A-1BTS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2545A-1BTS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC2545A-1BTS would you like to use for your alert(s)?
  • Please alert me when MIC2545A-1BTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2545A-1BTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2545A-1BTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2545A-1BTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2545A-1BTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2545A-1BTS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: