There are no models available for this part yet.
Overview of MIC2545A-2YTS-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2545A-2YTS-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0126
|
Newark | Programmable Current Limit Single High-Side Switch 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC2545A-2YTS-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8600 | Buy Now | |
DISTI #
MIC2545A-2YTS-TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 14TSSOP Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7400 | Buy Now | |
DISTI #
MIC2545A-2YTS-TR
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT SINGLE HIGH-SIDE SWITCH - Tape and Reel (Alt: MIC2545A-2YTS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.7400 / $4.9100 | Buy Now | |
DISTI #
998-MIC2545A-2YTSTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch RoHS: Compliant | 0 |
|
$3.7400 | Order Now | |
DISTI #
MIC2545A-2YTS-TR
|
Microchip Technology Inc | Programmable Current Limit Single High-Side Switch, Projected EOL: 2034-07-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8700 / $4.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $6.3200 | Buy Now | ||
NAC | Programmable Current Limit Single High-Side Switch - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3300 / $2.8600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.3100 / $6.3200 | Buy Now |
CAD Models for MIC2545A-2YTS-TR by Microchip Technology Inc
Part Data Attributes for MIC2545A-2YTS-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LEAD FREE, TSSOP-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
LOAD SWITCH
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max (Isup)
|
0.15 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for MIC2545A-2YTS-TR
This table gives cross-reference parts and alternative options found for MIC2545A-2YTS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2545A-2YTS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2545A-1BM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2545A-2YTS-TR vs MIC2545A-1BM |
MIC2545A-1BTS | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2545A-2YTS-TR vs MIC2545A-1BTS |
MIC2545A-1YM-TR | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2545A-2YTS-TR vs MIC2545A-1YM-TR |
MIC2545A-2YM-TR | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2545A-2YTS-TR vs MIC2545A-2YM-TR |
MIC2545A-2BM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2545A-2YTS-TR vs MIC2545A-2BM |
MIC2545A-1YTS-TR | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14 | Microchip Technology Inc | MIC2545A-2YTS-TR vs MIC2545A-1YTS-TR |
L99DZ70XPTR | Door actuator driver with 6 bridges for double door lock control, mirror fold and mirror axis control, highside driver for mirror | STMicroelectronics | MIC2545A-2YTS-TR vs L99DZ70XPTR |
Related Parts for MIC2545A-2YTS-TR
-
MIC2545A-2YM-TRPeripheral Drivers
-
MIC2177BWMSwitching Regulator or Controllers
-
MIC2505-1BMPower Management Circuits
-
MIC2555-1YML-TRLine Driver or Receivers
-
MIC2212-GMYML-TRLinear Regulator ICs
-
MIC94053BC6TRSmall Signal Field-Effect Transistors
-
MIC4416YM4-TRMOSFET Drivers
-
MIC2282YMM-TRDisplay Drivers
-
MI-25R-MYPower Supply Modules