Part Details for MIC2580A-1.0BTS by Micrel Inc
Overview of MIC2580A-1.0BTS by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT520BTSO8 | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG | |
74FCT810BTSOG | Renesas Electronics Corporation | Fast CMOS Buffer/Clock Driver | |
29FCT520BTSO | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG |
Part Details for MIC2580A-1.0BTS
MIC2580A-1.0BTS CAD Models
MIC2580A-1.0BTS Part Data Attributes
|
MIC2580A-1.0BTS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2580A-1.0BTS
Micrel Inc
Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES ON +/-12V AND 5 VOLT SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.125 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MIC2580A-1.0BTS
This table gives cross-reference parts and alternative options found for MIC2580A-1.0BTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2580A-1.0BTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2580-1.6BTS | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | Rochester Electronics LLC | MIC2580A-1.0BTS vs MIC2580-1.6BTS |
MIC2580A-1.6YTSTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, TSSOP-24 | Micrel Inc | MIC2580A-1.0BTS vs MIC2580A-1.6YTSTR |
MIC2580A-1.6YTS | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 | Microchip Technology Inc | MIC2580A-1.0BTS vs MIC2580A-1.6YTS |
MIC2580A-1.0YTSTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, TSSOP-24 | Micrel Inc | MIC2580A-1.0BTS vs MIC2580A-1.0YTSTR |
MIC2580A-1.6BTS | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24 | Microchip Technology Inc | MIC2580A-1.0BTS vs MIC2580A-1.6BTS |
MIC2580A-1.6YTS-TR | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 | Micrel Inc | MIC2580A-1.0BTS vs MIC2580A-1.6YTS-TR |
MIC2580A-1.0YTSTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, TSSOP-24 | Microchip Technology Inc | MIC2580A-1.0BTS vs MIC2580A-1.0YTSTR |
MIC2580A-1.0BTSTR | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24 | Microchip Technology Inc | MIC2580A-1.0BTS vs MIC2580A-1.0BTSTR |
MIC2580A-1.0YTS-TR | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 | Microchip Technology Inc | MIC2580A-1.0BTS vs MIC2580A-1.0YTS-TR |
MIC2580A-1.0BTS | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24 | Microchip Technology Inc | MIC2580A-1.0BTS vs MIC2580A-1.0BTS |