Power Circuits
MIC2580A-1.0YTSTR
Description: 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, TSSOP-24

Overview of MIC2580A-1.0YTSTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC2580A-1.0YTSTR by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   104
  • 1 $9.2160
  • 12 $6.1440
  • 42 $5.6832
$5.6832 / $9.2160 Buy Now

CAD Models for MIC2580A-1.0YTSTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2580A-1.0YTSTR by Micrel Inc

MIC2580A-1.0YTSTR
Micrel Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES ON +/-12V AND 5 VOLT SUPPLY
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.5 V
Supply Voltage-Min (Vsup)
3.125 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. MIC2580A-1.0YTSTR
    Micrel Inc
    4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, TSSOP-24
    VS

Alternate Parts for MIC2580A-1.0YTSTR

This table gives cross-reference parts and alternative options found for MIC2580A-1.0YTSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2580A-1.0YTSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2580A-1.6YTSTR 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.6YTSTR
MIC2580A-1.0BTS Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.0BTS
MIC2580A-1.6YTS-TR Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 Micrel Inc MIC2580A-1.0YTSTR vs MIC2580A-1.6YTS-TR
MIC2580A-1.6YTS Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.6YTS
MIC2580A-1.6YTS-TR Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.6YTS-TR
MIC2580A-1.6BTSTR Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.6BTSTR
MIC2580-1.6BTS 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 Rochester Electronics LLC MIC2580A-1.0YTSTR vs MIC2580-1.6BTS
MIC2580A-1.0BTS Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24 Micrel Inc MIC2580A-1.0YTSTR vs MIC2580A-1.0BTS
MIC2580A-1.0BTSTR Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.0BTSTR
MIC2580A-1.0YTS-TR Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 Micrel Inc MIC2580A-1.0YTSTR vs MIC2580A-1.0YTS-TR
Part Number Description Manufacturer Compare
MIC2580A-1.0BTS Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.0BTS
MIC2580A-1.0YTS-TR Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 Micrel Inc MIC2580A-1.0YTSTR vs MIC2580A-1.0YTS-TR
MIC2580A-1.6YTSTR 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.6YTSTR
MIC2580A-1.6YTS-TR Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 Micrel Inc MIC2580A-1.0YTSTR vs MIC2580A-1.6YTS-TR
MIC2580A-1.6YTS Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.6YTS
MIC2580A-1.0YTS Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, LEAD FREE, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.0YTS
MIC2580-1.6BTS Power Supply Support Circuit, Fixed, 4 Channel, PDSO24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580-1.6BTS
MIC2580A-1.6BTS 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 Rochester Electronics LLC MIC2580A-1.0YTSTR vs MIC2580A-1.6BTS
MIC2580A-1.0BTSTR Power Supply Support Circuit, Adjustable, 4 Channel, PDSO24, TSSOP-24 Microchip Technology Inc MIC2580A-1.0YTSTR vs MIC2580A-1.0BTSTR
MIC2580-1.0BTS 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 Rochester Electronics LLC MIC2580A-1.0YTSTR vs MIC2580-1.0BTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2580A-1.0YTSTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2580A-1.0YTSTR by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2580A-1.0YTSTR would you like to use for your alert(s)?
  • Please alert me when MIC2580A-1.0YTSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2580A-1.0YTSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2580A-1.0YTSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2580A-1.0YTSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2580A-1.0YTSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2580A-1.0YTSTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: