Part Details for MIC29201-5.0WT by Microchip Technology Inc
Overview of MIC29201-5.0WT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29201-5.0WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0595
|
Newark | 400Ma Ldo Fixed Voltage + Flag + Shutdown 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC29201-5.0WT RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 | Buy Now |
DISTI #
576-2216-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO220-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
200 In Stock |
|
$4.1600 / $5.4900 | Buy Now |
DISTI #
MIC29201-5.0WT
|
Avnet Americas | 400MA LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29201-5.0WT) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.1600 / $5.4900 | Buy Now |
DISTI #
998-MIC29201-5.0WT
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Fixed Voltage + Flag + Shutdown RoHS: Compliant | 146 |
|
$4.1600 / $5.4900 | Buy Now |
DISTI #
MIC29201-5.0WT
|
Microchip Technology Inc | 400mA LDO Fixed Voltage + Flag + Shutdown, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
8950 Alternates Available |
|
$3.1900 / $5.4900 | Buy Now |
|
Future Electronics | MIC29201 Series 5 V Fixed Output 400 mA LDO Voltage Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.0800 / $4.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8950 Factory Stock |
|
$2.4700 / $2.8700 | Buy Now |
DISTI #
MIC29201-5.0WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.4A, TO220-5, THT Min Qty: 1 | 0 |
|
$3.0800 / $4.6200 | RFQ |
|
NAC | 400mA LDO Fixed Voltage + Flag + Shutdown - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 7150 |
|
$2.5200 / $3.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8950 Factory Stock |
|
$2.4700 / $2.8700 | Buy Now |
Part Details for MIC29201-5.0WT
MIC29201-5.0WT CAD Models
MIC29201-5.0WT Part Data Attributes
|
MIC29201-5.0WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29201-5.0WT
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 5-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.12,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.04 mm |
Alternate Parts for MIC29201-5.0WT
This table gives cross-reference parts and alternative options found for MIC29201-5.0WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29201-5.0WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29201-5.0WU | 5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29201-5.0WT vs MIC29201-5.0WU |
NCV8505D2T50R4 | LDO Regulator, 400 mA 5.0 V, D2PAK-7 (Short Lead), 750-REEL, Automotive Qualified | onsemi | MIC29201-5.0WT vs NCV8505D2T50R4 |
MIC29201-4.8BT | Fixed Positive LDO Regulator, 4.85V, 0.75V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | MIC29201-5.0WT vs MIC29201-4.8BT |
NCV8505D2T50G | LDO Regulator, 400 mA 5.0 V, D2PAK-7 (Short Lead), 50-TUBE, Automotive Qualified | onsemi | MIC29201-5.0WT vs NCV8505D2T50G |
MIC29201-4.8WU | 4.85V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29201-5.0WT vs MIC29201-4.8WU |
MIC29201-5.0BT | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | MIC29201-5.0WT vs MIC29201-5.0BT |
NCV8505D2T50R4G | LDO Regulator, 400 mA 5.0 V, D2PAK-7 (Short Lead), 750-REEL, Automotive Qualified | onsemi | MIC29201-5.0WT vs NCV8505D2T50R4G |