Part Details for MIC29201-5.0WU by Microchip Technology Inc
Overview of MIC29201-5.0WU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29201-5.0WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9162
|
Newark | Ldo Volt Reg, 0.4A, 5V, To-263-5 |Microchip MIC29201-5.0WU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.6800 | Buy Now |
DISTI #
71Y0596
|
Newark | 400Ma Ldo Fixed Voltage + Flag + Shutdown 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC29201-5.0WU Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
576-1113-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
196 In Stock |
|
$2.4250 / $3.0200 | Buy Now |
DISTI #
MIC29201-5.0WU
|
Avnet Americas | 400MA LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29201-5.0WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.2800 / $3.0200 | Buy Now |
DISTI #
998-MIC29201-5.0WU
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Fixed Voltage + Flag + Shutdown RoHS: Compliant | 133 |
|
$2.4300 / $3.0200 | Buy Now |
DISTI #
MIC29201-5.0WU
|
Microchip Technology Inc | 400mA LDO Fixed Voltage + Flag + Shutdown, Projected EOL: 2034-08-11 RoHS: Compliant pbFree: Yes |
150 Alternates Available |
|
$2.1900 / $3.0200 | Buy Now |
|
Future Electronics | MIC29201 Series 5 V Fixed Output 400 mA SMT LDO Voltage Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 4 Container: Tube | 0Tube |
|
$2.4600 / $2.8300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.4A Automotive 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant |
1000 In Stock 150 Factory Stock |
|
$2.3200 / $2.5000 | Buy Now |
DISTI #
MIC29201-5.0WU
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.4A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$2.8900 / $4.3300 | RFQ |
|
Ameya Holding Limited | MIC29201 Series 5 V Fixed Output 400 mA SMT LDO Voltage Regulator - TO-263-5 | 300 |
|
RFQ |
Part Details for MIC29201-5.0WU
MIC29201-5.0WU CAD Models
MIC29201-5.0WU Part Data Attributes
|
MIC29201-5.0WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29201-5.0WU
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 5-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 8.7755 mm |
Alternate Parts for MIC29201-5.0WU
This table gives cross-reference parts and alternative options found for MIC29201-5.0WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29201-5.0WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29201-5.0BUT&R | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC29201-5.0WU vs MIC29201-5.0BUT&R |