Part Details for MIC2940A-12WU-TR by Microchip Technology Inc
Overview of MIC2940A-12WU-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2940A-12WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2940A-12WU-CT-ND
|
DigiKey | IC REG LINEAR 12V 1.25A TO263-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
598 In Stock |
|
$2.3100 / $3.0500 | Buy Now |
DISTI #
MIC2940A-12WU-TR
|
Avnet Americas | 1.25A LDO FIXED VOLTAGE - Tape and Reel (Alt: MIC2940A-12WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $3.0500 | Buy Now |
DISTI #
998-MIC2940A-12WUTR
|
Mouser Electronics | LDO Voltage Regulators 1.25A LDO Fixed Voltage | 750 |
|
$2.0800 / $3.0500 | Buy Now |
DISTI #
MIC2940A-12WU-TR
|
Microchip Technology Inc | 1.25A LDO Fixed Voltage, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7800 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 12V 1.25A Automotive 4-Pin(3+Tab) TO-263 T/R RoHS: Compliant | 0 |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
MIC2940A-12WU-TR
|
Avnet Americas | 1.25A LDO FIXED VOLTAGE - Tape and Reel (Alt: MIC2940A-12WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $3.0500 | Buy Now |
DISTI #
MIC2940A-12WU-TR
|
Avnet Americas | 1.25A LDO FIXED VOLTAGE - Tape and Reel (Alt: MIC2940A-12WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $3.0500 | Buy Now |
|
NAC | 1.25A LDO Fixed Voltage - Package: 3 TO-263 - T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
DISTI #
MIC2940A-12WU-TR
|
Avnet Silica | 1.25A LDO FIXED VOLTAGE (Alt: MIC2940A-12WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2940A-12WU-TR
MIC2940A-12WU-TR CAD Models
MIC2940A-12WU-TR Part Data Attributes
|
MIC2940A-12WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2940A-12WU-TR
Microchip Technology Inc
12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.024% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.25 A | |
Output Voltage1-Max | 12.3 V | |
Output Voltage1-Min | 11.7 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.7755 mm |
Alternate Parts for MIC2940A-12WU-TR
This table gives cross-reference parts and alternative options found for MIC2940A-12WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2940A-12WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2940A-12BUT&R | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Microchip Technology Inc | MIC2940A-12WU-TR vs MIC2940A-12BUT&R |
MIC2940A-12WU | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | MIC2940A-12WU-TR vs MIC2940A-12WU |
MIC2940A-12BU | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Microchip Technology Inc | MIC2940A-12WU-TR vs MIC2940A-12BU |