Power Circuits
MIC2951-02BMT&R
Description: Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8

Overview of MIC2951-02BMT&R by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC2951-02BMT&R by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2951-02BMT&R by Micrel Inc

MIC2951-02BMT&R
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
60 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
5.06 V
Output Voltage1-Min
4.94 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.879 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.4%
Width
3.9 mm
Want to compare parts?
  1. MIC2951-02BMT&R
    Micrel Inc
    Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8
    VS

Alternate Parts for MIC2951-02BMT&R

This table gives cross-reference parts and alternative options found for MIC2951-02BMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-02BMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2951-03BM Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc MIC2951-02BMT&R vs MIC2951-03BM
MIC2951-03BMT&R Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC2951-02BMT&R vs MIC2951-03BMT&R
MIC2951-02BM 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc MIC2951-02BMT&R vs MIC2951-02BM
MIC2951-03BMT&R Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc MIC2951-02BMT&R vs MIC2951-03BMT&R
MIC2951-02BMT&R Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC2951-02BMT&R vs MIC2951-02BMT&R
MIC2951-03YM Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC MIC2951-02BMT&R vs MIC2951-03YM
MIC2951-02BM 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Rochester Electronics LLC MIC2951-02BMT&R vs MIC2951-02BM
Part Number Description Manufacturer Compare
LP2951ACS-3.3 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation MIC2951-02BMT&R vs LP2951ACS-3.3
MIC2951-03BMT&R Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc MIC2951-02BMT&R vs MIC2951-03BMT&R
MIC2951-03YMM-TR FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC2951-02BMT&R vs MIC2951-03YMM-TR
LP2951CN-3.0G LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%, 8 LEAD PDIP, 50-TUBE onsemi MIC2951-02BMT&R vs LP2951CN-3.0G
LP2951CS-3.3 Fixed/Adjustable Positive LDO Regulator, 3.234V Min, 3.366V Max, 0.45V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 Calogic Inc MIC2951-02BMT&R vs LP2951CS-3.3
MIC2951-02BN Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc MIC2951-02BMT&R vs MIC2951-02BN
MIC2951-03BMT&R Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC2951-02BMT&R vs MIC2951-03BMT&R
MIC2951-02BN 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MIC2951-02BMT&R vs MIC2951-02BN
MIC2951-03BM Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc MIC2951-02BMT&R vs MIC2951-03BM
MIC2951-03BMM Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, MM8, 8 PIN Micrel Inc MIC2951-02BMT&R vs MIC2951-03BMM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2951-02BMT&R by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2951-02BMT&R by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2951-02BMT&R would you like to use for your alert(s)?
  • Please alert me when MIC2951-02BMT&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2951-02BMT&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2951-02BMT&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2951-02BMT&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2951-02BMT&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2951-02BMT&R by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: