Part Details for MIC2951-02BM by Micrel Inc
Overview of MIC2951-02BM by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2951-02BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 555 |
|
RFQ | ||
|
Bristol Electronics | 7968 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V/+1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 76 |
|
$0.7350 / $1.2250 | Buy Now |
|
Quest Components | Voltage Regulator, +5V/+1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 40 |
|
$0.9450 / $1.8900 | Buy Now |
|
Quest Components | Voltage Regulator, +5V/+1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 40 |
|
$1.0500 / $1.7500 | Buy Now |
Part Details for MIC2951-02BM
MIC2951-02BM CAD Models
MIC2951-02BM Part Data Attributes
|
MIC2951-02BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-02BM
Micrel Inc
1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2951-02BM
This table gives cross-reference parts and alternative options found for MIC2951-02BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-02BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2951-03BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2951-02BM vs MIC2951-03BMT&R |
MIC2951-02YM-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC2951-02BM vs MIC2951-02YM-TR |
MIC2951-03YM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MIC2951-02BM vs MIC2951-03YM |
MIC2951-02BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2951-02BM vs MIC2951-02BMT&R |
MIC2951-03BM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-02BM vs MIC2951-03BM |
MIC2951-03BM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2951-02BM vs MIC2951-03BM |
MIC2951-03BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-02BM vs MIC2951-03BMT&R |
MIC2951-02BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-02BM vs MIC2951-02BMT&R |