Part Details for MIC3000AGESSNKWS by Vishay Intertechnologies
Overview of MIC3000AGESSNKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC3000AGESSNKWS
MIC3000AGESSNKWS CAD Models
MIC3000AGESSNKWS Part Data Attributes
|
MIC3000AGESSNKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MIC3000AGESSNKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 300ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MIC3000AGESSNKWS
This table gives cross-reference parts and alternative options found for MIC3000AGESSNKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3000AGESSNKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3000AGEMGNHWS | Fixed Resistor, Thin Film, 0.125W, 300ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | MIC3000AGESSNKWS vs MIC3000AGEMGNHWS |
MIC3000AGESSGKWS | Fixed Resistor, Thin Film, 0.125W, 300ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | MIC3000AGESSNKWS vs MIC3000AGESSGKWS |