MIC3000BJKMTNHWS
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 30ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of MIC3000BJKMTNHWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MIC3000BJKMTNHWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC3000BJKMTNHWS by Vishay Intertechnologies

MIC3000BJKMTNHWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.125 W
Resistance
30 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
ONE SURFACE
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. MIC3000BJKMTNHWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 30ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for MIC3000BJKMTNHWS

This table gives cross-reference parts and alternative options found for MIC3000BJKMTNHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3000BJKMTNHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC3000BJKSGGHWS Fixed Resistor, Thin Film, 0.125W, 30ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies MIC3000BJKMTNHWS vs MIC3000BJKSGGHWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC3000BJKMTNHWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC3000BJKMTNHWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MIC3000BJKMTNHWS would you like to use for your alert(s)?
  • Please alert me when MIC3000BJKMTNHWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC3000BJKMTNHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC3000BJKMTNHWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC3000BJKMTNHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC3000BJKMTNHWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC3000BJKMTNHWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: