Part Details for MIC3300AGCSSGHWS by Vishay Intertechnologies
Results Overview of MIC3300AGCSSGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC3300AGCSSGHWS Information
MIC3300AGCSSGHWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MIC3300AGCSSGHWS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC3300AGCSSGHWS Part Data Attributes
|
|
MIC3300AGCSSGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MIC3300AGCSSGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 330ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 0402,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.254 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 330 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 100 V |