Part Details for MIC37100-1.8WS-TR by Microchip Technology Inc
Results Overview of MIC37100-1.8WS-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC37100-1.8WS-TR Information
MIC37100-1.8WS-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC37100-1.8WS-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71Y0797
|
Newark | 1.0A Low Voltage Ucap Ldo Regulator 3 Sot-223 - T/R Rohs Compliant: Yes |Microchip MIC37100-1.8WS-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.5900 | Buy Now |
|
DISTI #
MIC37100-1.8WS-CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A SOT-223-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2200 / $1.6100 | Buy Now |
|
DISTI #
MIC37100-1.8WS-TR
|
Avnet Americas | 1.0A LOW VOLTAGE UCAP LDO REGULATOR - Tape and Reel (Alt: MIC37100-1.8WS-TR) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7152 / $0.7301 | Buy Now |
|
DISTI #
998-MIC37100-1.8WSTR
|
Mouser Electronics | LDO Voltage Regulators 1.0A Low Voltage uCap LDO Regulator RoHS: Compliant | 1708 |
|
$1.1500 / $1.6100 | Buy Now |
|
DISTI #
MIC37100-1.8WS-TR
|
Microchip Technology Inc | 1.0A Low Voltage uCap LDO Regulator, SOT-223, Projected EOL: 2034-01-31 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 7500 and Alternates Available |
|
$0.9200 / $1.6100 | Buy Now |
|
|
Future Electronics | MIC37100 Series 1.8 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3100 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 9034 Factory Stock |
|
$0.7450 / $1.5600 | Buy Now |
|
|
NAC | 1.0A Low Voltage uCap LDO Regulator. Package: 3 SOT-223 - T/R - POWER ANALOG Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.7500 / $0.9200 | Buy Now |
|
|
Master Electronics | COO: China RoHS: Compliant | 9034 Factory Stock |
|
$0.7450 / $1.5600 | Buy Now |