Part Details for MIC4690YMTR by Micrel Inc
Overview of MIC4690YMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MIC4690YMTR
MIC4690YMTR CAD Models
MIC4690YMTR Part Data Attributes:
|
MIC4690YMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4690YMTR
Micrel Inc
SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC4690YMTR
This table gives cross-reference parts and alternative options found for MIC4690YMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4690YMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4690YMTR | SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 | Microchip Technology Inc | MIC4690YMTR vs MIC4690YMTR |
MIC4690YM-TR | SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4690YMTR vs MIC4690YM-TR |
MIC4690BMTR | Switching Regulator, Voltage-mode, 550kHz Switching Freq-Max, PDSO8, SOP-8 | Microchip Technology Inc | MIC4690YMTR vs MIC4690BMTR |
MIC4690BMTR | Switching Regulator, Voltage-mode, 550kHz Switching Freq-Max, PDSO8, SOP-8 | Micrel Inc | MIC4690YMTR vs MIC4690BMTR |