Part Details for MIC49300WRTR by Microchip Technology Inc
Overview of MIC49300WRTR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC49300WRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LDO ADJ 3A SPAK-5 | 6000 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 3A SPAK-5 | 77002 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for MIC49300WRTR
MIC49300WRTR CAD Models
MIC49300WRTR Part Data Attributes
|
MIC49300WRTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49300WRTR
Microchip Technology Inc
0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, ROHS COMPLIANT, SPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |
Alternate Parts for MIC49300WRTR
This table gives cross-reference parts and alternative options found for MIC49300WRTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC49300WRTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC49300WR | 0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5 | Microchip Technology Inc | MIC49300WRTR vs MIC49300WR |