-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1511
|
Newark | Dual 100Ma, 1% Ldo Regulator 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC5202-3.0YM RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
576-2363-ND
|
DigiKey | IC REG LINEAR 3V/3V 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
31 In Stock |
|
$3.9300 | Buy Now |
DISTI #
MIC5202-3.0YM
|
Avnet Americas | DUAL 100MA 1% LDO REGULATOR - Rail/Tube (Alt: MIC5202-3.0YM) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5456 Partner Stock |
|
$3.2800 / $3.6600 | Buy Now |
DISTI #
MIC5202-3.0YM
|
Avnet Americas | DUAL 100MA 1% LDO REGULATOR - Rail/Tube (Alt: MIC5202-3.0YM) RoHS: Compliant Min Qty: 190 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9600 / $3.9300 | Buy Now |
DISTI #
998-MIC5202-3.0YM
|
Mouser Electronics | LDO Voltage Regulators Dual 100mA, 1% LDO Regulator RoHS: Compliant | 0 |
|
$3.1300 / $3.9300 | Order Now |
DISTI #
MIC5202-3.0YM
|
Microchip Technology Inc | Dual 100mA, 1% LDO Regulator, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
6745 Alternates Available |
|
$2.8500 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 95 | 0 |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.1A/0.1A 8-Pin SOIC N Tube RoHS: Compliant | 6745 Factory Stock |
|
$2.9900 / $3.8100 | Buy Now |
DISTI #
MIC5202-3.0YM
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.1A, SO8, SMD, MIC5202, tube Min Qty: 1 | 0 |
|
$3.8400 / $5.3800 | RFQ |
|
NAC | Dual 100mA, 1% LDO Regulator - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 5415 |
|
$3.0600 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5202-3.0YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5202-3.0YM
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.225 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.264% | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 3.06 V | |
Output Voltage2-Min | 2.94 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.236 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC5202-3.0YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5202-3.0YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5202-3.0YM-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5202-3.0YM vs MIC5202-3.0YM-TR |
MIC5202-3.0BM | Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BIPolar, PDSO8, SO-8 | Microchip Technology Inc | MIC5202-3.0YM vs MIC5202-3.0BM |