Part Details for MIC5317-1.8YMT by Microchip Technology Inc
Overview of MIC5317-1.8YMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MIC5317-1.8YMT
MIC5317-1.8YMT CAD Models
MIC5317-1.8YMT Part Data Attributes:
|
MIC5317-1.8YMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5317-1.8YMT
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 X 1 MM, GREEN, TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.38 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5317-1.8YMT
This table gives cross-reference parts and alternative options found for MIC5317-1.8YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5317-1.8YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5317-1.8YMT-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-1.8YMT vs MIC5317-1.8YMT-T5 |
MIC5317-1.8YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-1.8YMT vs MIC5317-1.8YMT-TR |