Part Details for MIC5320-GFYMT by Micrel Inc
Results Overview of MIC5320-GFYMT by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5320-GFYMT Information
MIC5320-GFYMT by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5320-GFYMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-MIC5320-GFYMT-ND
|
DigiKey | IC REG LINEAR 1.5V/1.8V 6-TMLF Min Qty: 454 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.6600 | Buy Now |
|
DISTI #
86120875
|
Verical | MIC5320-GFYMT Min Qty: 631 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$0.4095 / $0.5945 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.5V2, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.3276 / $0.5284 | Buy Now |
US Tariff Estimator: MIC5320-GFYMT by Micrel Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC5320-GFYMT
MIC5320-GFYMT Part Data Attributes
|
|
MIC5320-GFYMT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5320-GFYMT
Micrel Inc
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.5V2, CMOS, 1.60 X 1.60 MM, MLF-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | 1.60 X 1.60 Mm, Mlf-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Dropout Voltage1-Max | 0.1 V | |
| Dropout Voltage2-Max | 0.1 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.3 V | |
| JESD-30 Code | S-XDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Current2-Max | 0.15 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.746 V | |
| Output Voltage1-Nom | 1.8 V | |
| Output Voltage2-Max | 1.545 V | |
| Output Voltage2-Min | 1.455 V | |
| Output Voltage2-Nom | 1.5 V | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 0.6 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 Mm |
Alternate Parts for MIC5320-GFYMT
This table gives cross-reference parts and alternative options found for MIC5320-GFYMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5320-GFYMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC5320-GFYMTTR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | MIC5320-GFYMT vs MIC5320-GFYMTTR |
| MIC5320-1.8/1.5YML | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | MIC5320-GFYMT vs MIC5320-1.8/1.5YML |