Datasheets
MIC5365-2.6YC5 by:

2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5

Part Details for MIC5365-2.6YC5 by Microchip Technology Inc

Overview of MIC5365-2.6YC5 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MIC5365-2.6YC5

MIC5365-2.6YC5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC5365-2.6YC5 Part Data Attributes

MIC5365-2.6YC5 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC5365-2.6YC5 Microchip Technology Inc 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.38 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.025 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 2.678 V
Output Voltage1-Min 2.522 V
Output Voltage1-Nom 2.6 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 3%
Width 1.25 mm

Alternate Parts for MIC5365-2.6YC5

This table gives cross-reference parts and alternative options found for MIC5365-2.6YC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-2.6YC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC5375-2.8YC5-TR Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Micrel Inc MIC5365-2.6YC5 vs MIC5375-2.8YC5-TR
MIC5365-2.85YC5-TR 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.85YC5-TR
MIC5366-2.6YC5 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5366-2.6YC5
MIC5366-2.5YC5 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5366-2.5YC5
MIC5366-2.9YC5 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5366-2.9YC5
MIC5365-2.8YC5-TR 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.8YC5-TR
MIC5365-2.7YC5 2.7V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.7YC5
MIC5365-2.5YC5-TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.5YC5-TR
MIC5366-2.6YC5-TR 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5366-2.6YC5-TR
MIC5365-2.5YC5 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.5YC5
Part Number Description Manufacturer Compare
MIC5365-3.3YD5 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-3.3YD5
MIC5365-2.85YD5-T5 FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.85YD5-T5
MIC5365-2.5YC5 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.5YC5
MIC5365-2.8YMT-TR 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.8YMT-TR
MIC5365-2.5YMTTZ MIC5365-2.5YMTTZ Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.5YMTTZ
ADP1710AUJZ-3.0-R7 150 mA, Low Dropout, CMOS Linear Regulator Analog Devices Inc MIC5365-2.6YC5 vs ADP1710AUJZ-3.0-R7
MIC5366-3.0YMT 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5366-3.0YMT
MIC5365-2.9YMT-TR 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5365-2.9YMT-TR
MIC5366-2.8YMT 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 Microchip Technology Inc MIC5365-2.6YC5 vs MIC5366-2.8YMT
BU29TD2WNVX-TL Fixed Positive LDO Regulator, 2.9V, 0.46V Dropout, CMOS, PDSO4, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4 ROHM Semiconductor MIC5365-2.6YC5 vs BU29TD2WNVX-TL

MIC5365-2.6YC5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5365-2.6YC5 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5365-2.6YC5 by Microchip Technology Inc

  • Please alert me when MIC5365-2.6YC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC5365-2.6YC5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5365-2.6YC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC5365-2.6YC5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5365-2.6YC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5365-2.6YC5 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: