Part Details for MIC5365-2.8YMT-TR by Microchip Technology Inc
Overview of MIC5365-2.8YMT-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5365-2.8YMT-TR
MIC5365-2.8YMT-TR CAD Models
MIC5365-2.8YMT-TR Part Data Attributes:
|
MIC5365-2.8YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5365-2.8YMT-TR
Microchip Technology Inc
2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0084% | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.625 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5365-2.8YMT-TR
This table gives cross-reference parts and alternative options found for MIC5365-2.8YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-2.8YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5366-2.8YMTTR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4, 1 X 1 MM, GREEN, MLF-4 | Microchip Technology Inc | MIC5365-2.8YMT-TR vs MIC5366-2.8YMTTR |
MIC5366-2.8YMT-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5365-2.8YMT-TR vs MIC5366-2.8YMT-TR |
MIC5366-2.8YMTTR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4, 1 X 1 MM, GREEN, MLF-4 | Micrel Inc | MIC5365-2.8YMT-TR vs MIC5366-2.8YMTTR |
MIC5365-2.8YMT | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5365-2.8YMT-TR vs MIC5365-2.8YMT |
MIC5375-2.8YMT | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5365-2.8YMT-TR vs MIC5375-2.8YMT |