Part Details for MIC5365-2.8YD5-TR by Microchip Technology Inc
Overview of MIC5365-2.8YD5-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5365-2.8YD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2166
|
Newark | Ldo, 0.155V, 0.15A, 3%, 2.8V, 5Tsot23, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropoutrohs Compliant: Yes |Microchip MIC5365-2.8YD5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1660 / $0.2290 | Buy Now |
DISTI #
71Y2638
|
Newark | Ultra Small Single 150Ma Ldo 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5365-2.8YD5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
576-4084-1-ND
|
DigiKey | IC REG LIN 2.8V 150MA TSOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1600 / $0.2200 | Buy Now |
DISTI #
MIC5365-2.8YD5-TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R - Tape and Reel (Alt: MIC5365-2.8YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.2200 | Buy Now |
DISTI #
998-MIC5365-2.8YD5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO RoHS: Compliant | 31292 |
|
$0.1560 / $0.2200 | Buy Now |
DISTI #
MIC5365-2.8YD5-TR
|
Microchip Technology Inc | Ultra Small Single 150mA LDO, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 38076 |
|
$0.1500 / $0.2200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant | 0 |
|
$0.1445 / $0.1643 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.8V 0.15A TSOT23-5 | 41076 |
|
RFQ | |
|
NAC | Ultra Small Single 150mA LDO - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.1800 / $0.2200 | Buy Now |
DISTI #
MIC5365-2.8YD5-TR
|
Avnet Silica | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R (Alt: MIC5365-2.8YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC5365-2.8YD5-TR
MIC5365-2.8YD5-TR CAD Models
MIC5365-2.8YD5-TR Part Data Attributes:
|
MIC5365-2.8YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5365-2.8YD5-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0084% | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP5/6,.06,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5365-2.8YD5-TR
This table gives cross-reference parts and alternative options found for MIC5365-2.8YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-2.8YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5365-2.8YD5-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5365-2.8YD5-TR vs MIC5365-2.8YD5-T5 |
MIC5365-2.85YD5-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5365-2.8YD5-TR vs MIC5365-2.85YD5-T5 |
MIC5365-2.85YD5 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-2.8YD5-TR vs MIC5365-2.85YD5 |
MIC5365-2.8YD5 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-2.8YD5-TR vs MIC5365-2.8YD5 |